onsemi NTH N-Channel MOSFET, 151 A, 1.2 kV Enhancement, 4-Pin TO-247-4L NTH4L013N120M3S
- RS Stock No.:
- 220-567
- Mfr. Part No.:
- NTH4L013N120M3S
- Manufacturer:
- onsemi
Subtotal (1 pack of 1 unit)*
€30.67
(exc. VAT)
€37.72
(inc. VAT)
- 352 unit(s) ready to ship from another location
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | €30.67 |
| 10 - 99 | €27.60 |
| 100 + | €25.45 |
*price indicative
- RS Stock No.:
- 220-567
- Mfr. Part No.:
- NTH4L013N120M3S
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 151A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | NTH | |
| Package Type | TO-247-4L | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 13mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 4.7V | |
| Maximum Power Dissipation Pd | 682W | |
| Typical Gate Charge Qg @ Vgs | 254nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 16.2mm | |
| Width | 15.6mm | |
| Standards/Approvals | Halide Free and RoHS with Exemption 7a | |
| Height | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 151A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series NTH | ||
Package Type TO-247-4L | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 13mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 4.7V | ||
Maximum Power Dissipation Pd 682W | ||
Typical Gate Charge Qg @ Vgs 254nC | ||
Maximum Operating Temperature 175°C | ||
Length 16.2mm | ||
Width 15.6mm | ||
Standards/Approvals Halide Free and RoHS with Exemption 7a | ||
Height 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NTH N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247-4L NTH4L023N065M3S
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 NTH4L020N120SC1
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 NTH4L080N120SC1
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 NTHL040N120SC1
