onsemi NTM N-Channel MOSFET, 310 A, 40 V Enhancement, 8-Pin DFN-8 NTMFSC0D8N04XMTWG
- RS Stock No.:
- 277-046
- Mfr. Part No.:
- NTMFSC0D8N04XMTWG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 19 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.416 | €7.08 | - |
| 50 - 95 | €1.346 | €6.73 | 4% |
| 100 - 495 | €1.246 | €6.23 | 12% |
| 500 - 995 | €1.15 | €5.75 | 18% |
| 1000 + | €1.104 | €5.52 | 22% |
*price indicative
- RS Stock No.:
- 277-046
- Mfr. Part No.:
- NTMFSC0D8N04XMTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 310A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NTM | |
| Package Type | DFN-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.78mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 135W | |
| Typical Gate Charge Qg @ Vgs | 72nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.15mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 310A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NTM | ||
Package Type DFN-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.78mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 135W | ||
Typical Gate Charge Qg @ Vgs 72nC | ||
Maximum Operating Temperature 175°C | ||
Width 6.15mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Length 5.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The ON Semiconductor Power MOSFET Technology with best-in-class On-Resistance for motor driver application. Lower On-Resistance and less gate charge can reduce conduction loss and driving loss. Good softness control for body diode reverse recovery can reduce voltage spike stress without extra snubber circuit in application.
Ultra low gate charge
High speed switching with low capacitance
Soft body diode reverse recovery
Extreme lower on resistance to minimize conduction losses
Device is Pb Free and RoHS compliant
Related links
- onsemi NTM N-Channel MOSFET 1.2 kV Enhancement, 5-Pin DFN-5
- onsemi NTM N-Channel MOSFET 1.2 kV Enhancement, 5-Pin DFN-5 NTMFS002N10MCLT1G
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN-5
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN NTMFS5C645NT1G
- onsemi NTM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFN-5 NTMFS4D7N04XMT1G
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN-5 NTMFS3D2N10MDT1G
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN NTMFS6H824NT1G
