onsemi NTM N-Channel MOSFET, 58 A, 1.2 kV N, 5-Pin DFN NTMFS5C645NT1G
- RS Stock No.:
- 244-9185
- Mfr. Part No.:
- NTMFS5C645NT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9185
- Mfr. Part No.:
- NTMFS5C645NT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | NTM | |
| Package Type | DFN | |
| Mount Type | Through Hole | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 117W | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Typical Gate Charge Qg @ Vgs | 20.4nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series NTM | ||
Package Type DFN | ||
Mount Type Through Hole | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 117W | ||
Maximum Gate Source Voltage Vgs 22V | ||
Typical Gate Charge Qg @ Vgs 20.4nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor MOSFET Drain−to−Source Voltage is 60 V and Gate−to−Source Voltage is ±20 V.
Small Footprint (5x6 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
These Devices are Pb−Free and are RoHS Compliant
Related links
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN-5
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN-5 NTMFS3D2N10MDT1G
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN NTMFS6H824NT1G
- onsemi NTM N-Channel MOSFET 1.2 kV Enhancement, 5-Pin DFN-5
- onsemi NTM N-Channel MOSFET 1.2 kV Enhancement, 5-Pin DFN-5 NTMFS002N10MCLT1G
- onsemi NTM N-Channel MOSFET 40 V Enhancement, 8-Pin DFN-8 NTMFSC0D8N04XMTWG
- onsemi NTM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFN-5 NTMFS4D7N04XMT1G
