onsemi NTM N-Channel Single MOSFETs, 66 A, 40 V Enhancement, 5-Pin DFN-5 NTMFS4D7N04XMT1G
- RS Stock No.:
- 648-507
- Mfr. Part No.:
- NTMFS4D7N04XMT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€5.99
(exc. VAT)
€7.37
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.599 | €5.99 | - |
| 100 - 490 | €0.372 | €3.72 | 37% |
| 500 - 990 | €0.215 | €2.15 | 64% |
| 1000 + | €0.21 | €2.10 | 64% |
*price indicative
- RS Stock No.:
- 648-507
- Mfr. Part No.:
- NTMFS4D7N04XMT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 66A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NTM | |
| Package Type | DFN-5 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 4.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 10.4nC | |
| Maximum Power Dissipation Pd | 38W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.15mm | |
| Width | 6.15mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 66A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NTM | ||
Package Type DFN-5 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 4.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 10.4nC | ||
Maximum Power Dissipation Pd 38W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 175°C | ||
Length 5.15mm | ||
Width 6.15mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ON Semiconductor Latest 40V standard gate level Power MOSFET Technology with best in class On Resistance for motor driver application. Lower On Resistance and less gate charge can reduce conduction loss and driving loss. Good softness control for body diode reverse recovery can reduce voltage spike stress without extra snubber circuit in application.
Latest 40V standard gate level power MOSFET technology
Lower On resistance
Lower gate charge
Related links
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFN-5 NVMFWS004N04XMT1G
- onsemi NTM N-Channel MOSFET 1.2 kV Enhancement, 5-Pin DFN-5
- onsemi NTM N-Channel MOSFET 1.2 kV Enhancement, 5-Pin DFN-5 NTMFS002N10MCLT1G
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN-5
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN-5 NTMFS3D2N10MDT1G
- onsemi NTM N-Channel MOSFET 40 V Enhancement, 8-Pin DFN-8 NTMFSC0D8N04XMTWG
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN NTMFS5C645NT1G
