Infineon OptiMOS N-Channel MOSFET, 331 A, 120 V Enhancement, 8-Pin PG-HSOF-8 IPT017N12NM6ATMA1

Subtotal (1 reel of 2000 units)*

€6,168.00

(exc. VAT)

€7,586.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€3.084€6,168.00

*price indicative

RS Stock No.:
284-688
Mfr. Part No.:
IPT017N12NM6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

331A

Maximum Drain Source Voltage Vds

120V

Package Type

PG-HSOF-8

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

395W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon MOSFET features an OptiMOS 6 power transistor sets a new Benchmark for performance in the semiconductor industry. Engineered for high efficiency and exceptional thermal management, this product excels in demanding applications. With a robust design that supports 120V, it is tailored for high frequency switching, offering reliability and speed without compromising on energy efficiency. The N channel MOSFET integrates very low on resistance and minimal gate charge, making it an Ideal solution for power conversion and control in industrial settings. Its Advanced engineering ensures compliance with RoHS and other environmental standards, making it both a sustainable and performance driven choice for modern electronics.

Optimised for high frequency performance

Excellent thermal efficiency for reliability

Low on resistance reduces energy losses

Fast gate charge for swift operations

Qualified for industrial performance

Environmentally compliant for sustainability

Handles high avalanche energy safely

Wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy