Infineon OptiMOS N-Channel MOSFET, 510 A, 60 V Enhancement, 8-Pin PG-HSOF-8-1 IAUTN06S5N008ATMA1

Subtotal (1 reel of 2000 units)*

€5,088.00

(exc. VAT)

€6,258.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€2.544€5,088.00

*price indicative

RS Stock No.:
284-698
Mfr. Part No.:
IAUTN06S5N008ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

510A

Maximum Drain Source Voltage Vds

60V

Series

OptiMOS

Package Type

PG-HSOF-8-1

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.76mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

358W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Infineon OptiMOS 5 automotive power MOSFET is engineered for high performance applications in the automotive sector, delivering exceptional efficiency and reliability. Designed as a robust N channel enhancement mode device, it guarantees superior functionality with enhanced electrical testing that meets rigorous industry standards. This innovative component reigns supreme in automotive power management, offering a Compact design that seamlessly integrates into diverse automotive systems. With a remarkable operating temperature range and compliance with AEC Q101, it ensures consistent performance even under challenging environmental conditions.

Robust design enhances dependability

Exceeds standard industry qualifications

Effective thermal resistance for heat management

100% avalanche testing ensures durability

RoHS compliant for eco friendly use

Handles high continuous drain currents

Advanced gate charge for Rapid switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy