Infineon IPT N-Channel Power Transistor, 331 A, 120 V Enhancement, 8-Pin PG-HSOG-8 IPTG017N12NM6ATMA1
- RS Stock No.:
- 349-135
- Mfr. Part No.:
- IPTG017N12NM6ATMA1
- Manufacturer:
- Infineon
Add 20 more to save €14.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€14.41
(exc. VAT)
€17.72
(inc. VAT)
- Plus 1,792 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €7.205 | €14.41 | - |
| 20 - 198 | €6.485 | €12.97 | €14.40 |
| 200 + | €5.99 | €11.98 | €243.00 |
*price indicative
- RS Stock No.:
- 349-135
- Mfr. Part No.:
- IPTG017N12NM6ATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Transistor | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 331A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Series | IPT | |
| Package Type | PG-HSOG-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 395W | |
| Typical Gate Charge Qg @ Vgs | 113nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, MSL1 J-STD-020, IEC61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Transistor | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 331A | ||
Maximum Drain Source Voltage Vds 120V | ||
Series IPT | ||
Package Type PG-HSOG-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 395W | ||
Typical Gate Charge Qg @ Vgs 113nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, MSL1 J-STD-020, IEC61249-2-21 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Infineon IPT N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-HSOG-8 IPTG029N13NM6ATMA1
- Infineon IPT N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-HSOG-8 IPTG020N13NM6ATMA1
- Infineon IPT N-Channel Power Transistor 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60R037CM8XTMA1
- Infineon IPT N-Channel Power Transistor 650 V Enhancement, 8-Pin PG-HSOF-8 IPT60R045CFD7XTMA1
- Infineon IPT N-Channel Power Transistor 200 V Enhancement, 8-Pin PG-HSOF-8 IPT067N20NM6ATMA1
- Infineon IPT N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-HSOF-8 IPT020N13NM6ATMA1
- Infineon IPT N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT014N08NM5ATMA1
- Infineon IPT N-Channel Power MOSFET 0.82 V Enhancement, 8-Pin PG-HSOF-8 IPT60R022S7XTMA1
