Infineon OptiMOS N-Channel MOSFET, 510 A, 60 V Enhancement, 8-Pin PG-HSOF-8-1 IAUTN06S5N008ATMA1
- RS Stock No.:
- 284-701
- Mfr. Part No.:
- IAUTN06S5N008ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €13.60
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.68
(exc. VAT)
€16.82
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €6.84 | €13.68 | - |
| 20 - 198 | €6.16 | €12.32 | €13.60 |
| 200 - 998 | €5.68 | €11.36 | €232.00 |
| 1000 + | €5.27 | €10.54 | €1,570.00 |
*price indicative
- RS Stock No.:
- 284-701
- Mfr. Part No.:
- IAUTN06S5N008ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 510A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PG-HSOF-8-1 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.76mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 358W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 510A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PG-HSOF-8-1 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.76mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 358W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 automotive power MOSFET is engineered for high performance applications in the automotive sector, delivering exceptional efficiency and reliability. Designed as a robust N channel enhancement mode device, it guarantees superior functionality with enhanced electrical testing that meets rigorous industry standards. This innovative component reigns supreme in automotive power management, offering a Compact design that seamlessly integrates into diverse automotive systems. With a remarkable operating temperature range and compliance with AEC Q101, it ensures consistent performance even under challenging environmental conditions.
Robust design enhances dependability
Exceeds standard industry qualifications
Effective thermal resistance for heat management
100% avalanche testing ensures durability
RoHS compliant for eco friendly use
Handles high continuous drain currents
Advanced gate charge for Rapid switching
Related links
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 8-Pin PG-HSOF-8-1 IAUTN06S5N008ATMA1
- Infineon OptiMOS N-Channel MOSFET 120 V Enhancement, 8-Pin PG-HSOF-8-1 IAUTN12S5N017ATMA1
- Infineon OptiMOS N-Channel Power MOSFET 60 V Enhancement, 12-Pin PG-TSON-12 IQFH61N06NM5ATMA1
- Infineon OptiMOS N-Channel MOSFET 120 V Enhancement, 8-Pin PG-HSOF-8 IPT017N12NM6ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin PG-HSOF IAUT200N08S5N023ATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 8-Pin PG-HSOF-8 IPT014N10N5ATMA1
- Infineon OptiMOS 6 N-Channel Single MOSFETs 600 V Enhancement, 3-Pin PG-HSOF-8 IPT60R070CM8XTMA1
- Infineon IPT N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT029N08N5ATMA1
