Infineon OptiMOS N-Channel MOSFET, 132 A, 60 V Enhancement, 9-Pin PG-WHTFN-9 IQE030N06NM5CGSCATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€19.02

(exc. VAT)

€23.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€3.804€19.02
50 - 95€3.612€18.06
100 - 495€3.35€16.75
500 - 995€3.082€15.41
1000 +€2.968€14.84

*price indicative

Packaging Options:
RS Stock No.:
284-758
Mfr. Part No.:
IQE030N06NM5CGSCATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

132A

Maximum Drain Source Voltage Vds

60V

Package Type

PG-WHTFN-9

Series

OptiMOS

Mount Type

Surface

Pin Count

9

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

39nC

Maximum Power Dissipation Pd

100W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

IEC61249-2-21, RoHS, JEDEC

Automotive Standard

No

The Infineon MOSFET is a power transistor exemplifies cutting edge technology and performance, designed for efficient operation in demanding applications. Optimised for synchronous rectification, it assures superior thermal management and reliability, making it an Ideal choice for various industrial uses. Built around the OptiMOS 5 platform, it is tailored to operate effectively within a 60V range while maintaining a Compact footprint. Its robust design facilitates efficient switching, ensuring high performance while minimising losses.

Superior thermal resistance for reliability

Pb free plating for environmental compliance

100% avalanche testing for performance assurance

Exceptional gate charge for switching efficiency

Complies with halogen free standards

Ideal for rigorous industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy