Infineon IQD0 N-Channel MOSFET, 151 A, 150 V Enhancement, 9-Pin PG-WHTFN-9 IQD063N15NM5CGSCATMA1
- RS Stock No.:
- 351-911
- Mfr. Part No.:
- IQD063N15NM5CGSCATMA1
- Manufacturer:
- Infineon
Add 20 more to save €14.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€14.17
(exc. VAT)
€17.43
(inc. VAT)
- 5,000 unit(s) shipping from 03 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €7.085 | €14.17 | - |
| 20 - 198 | €6.38 | €12.76 | €14.10 |
| 200 - 998 | €5.885 | €11.77 | €240.00 |
| 1000 - 1998 | €5.46 | €10.92 | €1,625.00 |
| 2000 + | €4.89 | €9.78 | €4,390.00 |
*price indicative
- RS Stock No.:
- 351-911
- Mfr. Part No.:
- IQD063N15NM5CGSCATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 151A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | IQD0 | |
| Package Type | PG-WHTFN-9 | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance Rds | 6.32mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 830mV | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Maximum Power Dissipation Pd | 333W | |
| Maximum Operating Temperature | 175°C | |
| Height | 750μm | |
| Standards/Approvals | IEC61249-2-21, RoHS, JEDEC | |
| Width | 6mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 151A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series IQD0 | ||
Package Type PG-WHTFN-9 | ||
Mount Type Surface | ||
Pin Count 9 | ||
Maximum Drain Source Resistance Rds 6.32mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 830mV | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Maximum Power Dissipation Pd 333W | ||
Maximum Operating Temperature 175°C | ||
Height 750μm | ||
Standards/Approvals IEC61249-2-21, RoHS, JEDEC | ||
Width 6mm | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Infineon IQD0 N-Channel MOSFET 100 V Enhancement, 9-Pin PG-WHTFN-9 IQD020N10NM5CGSCATMA1
- Infineon IQD0 N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WHSON-8 IQD063N15NM5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 9-Pin PG-WHTFN-9 IQE030N06NM5CGSCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE046N08LM5CGSCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE050N08NM5CGSCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 30 V Enhancement, 9-Pin PG-WHTFN-9 IQDH35N03LM5CGSCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 9-Pin PG-WHTFN-9 IQDH88N06LM5CGSCATMA1
- Infineon OptiMOS N-Channel Power MOSFET 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE031N08LM6CGSCATMA1
