Infineon OptiMOS N-Channel MOSFET, 99 A, 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE046N08LM5CGSCATMA1
- RS Stock No.:
- 284-765
- Mfr. Part No.:
- IQE046N08LM5CGSCATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€21.30
(exc. VAT)
€26.20
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €4.26 | €21.30 |
| 50 - 95 | €4.046 | €20.23 |
| 100 - 495 | €3.754 | €18.77 |
| 500 - 995 | €3.452 | €17.26 |
| 1000 + | €3.322 | €16.61 |
*price indicative
- RS Stock No.:
- 284-765
- Mfr. Part No.:
- IQE046N08LM5CGSCATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 99A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PG-WHTFN-9 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance Rds | 4.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC, IEC61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 99A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PG-WHTFN-9 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 9 | ||
Maximum Drain Source Resistance Rds 4.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC, IEC61249-2-21, RoHS | ||
Automotive Standard No | ||
The Infineon MOSFET features an OptiMOS 5 Power Transistor delivers high efficiency and reliability tailored for demanding applications. With a focus on optimised performance in switch mode power supplies, this N channel MOSFET excels in synchronous rectification tasks. Engineered with Advanced thermal characteristics, it ensures superior heat dissipation alongside ultra low on resistance, enabling effective operation even under strict electrical demands. The component stands out for its extensive validation under JEDEC standards for industrial applications, ensuring peace of mind for professional users. Ideal for industrial power circuits, the transistor incorporates a robust avalanche rating, ensuring resilience during high stress scenarios, making it a smart choice for tomorrow's power management systems.
Optimised for high performance SMPS
Logic level control for low voltage systems
100% avalanche tested for reliability
Halogen free design for environmental responsibility
Pb free lead plating for modern standards
RoHS compliant for safe usage
Superior thermal resistance for durability
Related links
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE046N08LM5CGSCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE050N08NM5CGSCATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 9-Pin PG-WHTFN-9 IQE030N06NM5CGSCATMA1
- Infineon OptiMOS N-Channel Power MOSFET 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE031N08LM6CGSCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 30 V Enhancement, 9-Pin PG-WHTFN-9 IQDH35N03LM5CGSCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 9-Pin PG-WHTFN-9 IQDH88N06LM5CGSCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 25 V, 9-Pin PG-WHTFN-9 IQDH29NE2LM5CGSCATMA1
- Infineon IQD0 N-Channel MOSFET 100 V Enhancement, 9-Pin PG-WHTFN-9 IQD020N10NM5CGSCATMA1
