Infineon CoolSiC 2000 V SiC Trench MOSFET N-Channel MOSFET, 60 A, 2 kV Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14
- RS Stock No.:
- 284-859
- Mfr. Part No.:
- IMYH200R012M1HXKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€2,001.27
(exc. VAT)
€2,461.56
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €66.709 | €2,001.27 |
*price indicative
- RS Stock No.:
- 284-859
- Mfr. Part No.:
- IMYH200R012M1HXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 2kV | |
| Package Type | PG-TO-247-4-PLUS-NT14 | |
| Series | CoolSiC 2000 V SiC Trench MOSFET | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 2kV | ||
Package Type PG-TO-247-4-PLUS-NT14 | ||
Series CoolSiC 2000 V SiC Trench MOSFET | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 23V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
The Infineon CoolSiC 2000 V SiC Trench MOSFET stands out as a high performance component designed for demanding applications. Leveraging Advanced silicon carbide technology, it delivers exceptional efficiency and thermal performance, making it Ideal for use in modern power systems. With a robust structure and innovative features, this device ensures reliability across various applications, including string inverters, solar power optimisation, and electric vehicle charging. The carefully engineered MOSFET is optimally suited for high voltage environments, providing superior operational advantages for both industrial and commercial usage. Its Advanced interconnection technology further contributes to its prestigious reputation in the market, enabling prolonged device lifespan and enhanced power management capabilities.
Delivers low switching losses for efficiency
Robust body diode for hard commutation
Benchmark gate threshold voltage for control
Very low on state resistance for conductivity
High thermal resistance minimizes overheating
Suitable for high voltage up to 2000 V
Related links
- Infineon CoolSiC 2000 V SiC Trench MOSFET N-Channel MOSFET 2 kV Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14
- Infineon CoolSiC 2000 V SiC Trench MOSFET N-Channel MOSFET 2 kV Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14
- Infineon CoolSiC N-Channel MOSFET 2 kV Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14 IMYH200R100M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 2 kV Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14 IMYH200R050M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 2 kV Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14 IMYH200R075M1HXKSA1
- Infineon CoolSiC Trench MOSFET N-Channel MOSFET 1.2 kV Enhancement EasyPACK F48MR12W2M1HPB76BPSA1
- Infineon CoolSiC Trench MOSFET N-Channel MOSFET 1.2 kV Enhancement EasyDUAL FF6MR12W2M1HPB11BPSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U02 IMZA120R030M1HXKSA1
