Infineon CoolSiC Trench MOSFET N-Channel MOSFET, 100 A, 1.2 kV Enhancement EasyPACK F48MR12W2M1HPB76BPSA1
- RS Stock No.:
- 348-971
- Mfr. Part No.:
- F48MR12W2M1HPB76BPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€159.14
(exc. VAT)
€195.74
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.14 |
*price indicative
- RS Stock No.:
- 348-971
- Mfr. Part No.:
- F48MR12W2M1HPB76BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | CoolSiC Trench MOSFET | |
| Package Type | EasyPACK | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 17.4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 5.35V | |
| Maximum Power Dissipation Pd | 20mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60749, IEC 60747, IEC 60068 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series CoolSiC Trench MOSFET | ||
Package Type EasyPACK | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 17.4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 5.35V | ||
Maximum Power Dissipation Pd 20mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 23V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60749, IEC 60747, IEC 60068 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon EasyPACK 2B CoolSiC MOSFET Fourpack Module is engineered for high performance power applications, incorporating best-in-class packaging with a compact 12 mm height for efficient space utilization. It features leading edge Wide Bandgap (WBG) material, which enhances power efficiency and thermal performance. With very low module stray inductance, this module minimizes power losses and improves switching speed for more efficient operation.
Outstanding module efficiency
System cost advantages
System efficiency improvement
Reduced cooling requirements
Enabling higher frequency
Increase of power density
Related links
- Infineon CoolSiC Trench MOSFET N-Channel MOSFET 1.2 kV Enhancement EasyDUAL FF6MR12W2M1HPB11BPSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement EasyPACK FS33MR12W1M1HB70BPSA1
- Infineon CoolSiC 2000 V SiC Trench MOSFET N-Channel MOSFET 2 kV Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14
- Infineon CoolSiC 2000 V SiC Trench MOSFET N-Channel MOSFET 2 kV Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14
- Infineon F4-8MR12W2M1H_B70 N-Channel MOSFET 1.2 kV Enhancement EasyPACK F48MR12W2M1HB70BPSA1
- Infineon F4-17MR12W1M1HP_B76 N-Channel MOSFET 1.2 kV Enhancement EasyPACK F417MR12W1M1HPB76BPSA1
- Infineon FF11MR12W2M1HP_B11 N-Channel MOSFET 1.2 kV Enhancement EasyPACK FF11MR12W2M1HPB11BPSA1
- Infineon CoolSiCTM Trench MOSFET N-Channel MOSFET 1.2 kV Enhancement EasyDUAL FF4MR12W2M1HPB11BPSA1
