Infineon CoolMOS N-Channel MOSFET, 36.5 A, 950 V Enhancement, 3-Pin PG-TO-247 IPW95R130PFD7XKSA1
- RS Stock No.:
- 284-922
- Mfr. Part No.:
- IPW95R130PFD7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 120 more to save €31.68
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€158.49
(exc. VAT)
€194.94
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 90 | €5.283 | €158.49 | - |
| 120 + | €5.019 | €150.57 | €31.68 |
*price indicative
- RS Stock No.:
- 284-922
- Mfr. Part No.:
- IPW95R130PFD7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 36.5A | |
| Maximum Drain Source Voltage Vds | 950V | |
| Package Type | PG-TO-247 | |
| Series | CoolMOS | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 130mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 227W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 36.5A | ||
Maximum Drain Source Voltage Vds 950V | ||
Package Type PG-TO-247 | ||
Series CoolMOS | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 130mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 227W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon MOSFET features an Advanced power device represents the latest innovation in super junction technology, specifically designed for demanding applications such as lighting and industrial power supplies. The integration of ultra fast body diodes enhances responsiveness, making it Ideal for resonant topologies. With robust performance and superior reliability, this device stands at the forefront of efficiency in power management. Special attention has been given to reducing reverse recovery charge, enabling higher switching frequencies and increased power density in designs.
Integrated fast body diode ensures reliability
Best in class thermal performance for efficient heat dissipation
Durable construction promotes long term stability
Seamless integration into existing circuits
Optimal for high voltage applications with enhanced safety
Compact package reduces PCB footprint and increases flexibility
Related links
- Infineon CoolMOS N-Channel MOSFET 950 V Enhancement, 3-Pin PG-TO-247 IPW95R130PFD7XKSA1
- Infineon CoolMOS N-Channel Single MOSFETs 600 V Enhancement, 3-Pin PG-TO-247-3 IPW60R120CM8XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 950 V Enhancement, 3-Pin TO-220 IPA95R1K2P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 950 V Enhancement, 3-Pin SOT-223 IPN95R1K2P7ATMA1
- Infineon CoolMOS^TM N-Channel MOSFET 800 V, 3-Pin PG-TO-247 SPW55N80C3FKSA1
- Infineon CoolMOS^TM N-Channel MOSFET 800 V Enhancement, 3-Pin PG-TO220-3 SPP06N80C3XKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R018CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247 IPW65R110CFDAFKSA1
