Infineon CoolMOS N-Channel MOSFET, 36.5 A, 950 V Enhancement, 3-Pin PG-TO-247 IPW95R130PFD7XKSA1

Subtotal (1 pack of 2 units)*

€15.82

(exc. VAT)

€19.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€7.91€15.82

*price indicative

Packaging Options:
RS Stock No.:
284-923
Mfr. Part No.:
IPW95R130PFD7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

36.5A

Maximum Drain Source Voltage Vds

950V

Package Type

PG-TO-247

Series

CoolMOS

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

130mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

227W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon MOSFET features an Advanced power device represents the latest innovation in super junction technology, specifically designed for demanding applications such as lighting and industrial power supplies. The integration of ultra fast body diodes enhances responsiveness, making it Ideal for resonant topologies. With robust performance and superior reliability, this device stands at the forefront of efficiency in power management. Special attention has been given to reducing reverse recovery charge, enabling higher switching frequencies and increased power density in designs.

Integrated fast body diode ensures reliability

Best in class thermal performance for efficient heat dissipation

Durable construction promotes long term stability

Seamless integration into existing circuits

Optimal for high voltage applications with enhanced safety

Compact package reduces PCB footprint and increases flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy