Infineon CoolMOS^TM N-Channel MOSFET, 54.9 A, 800 V, 3-Pin PG-TO-247 SPW55N80C3FKSA1

Subtotal (1 tube of 30 units)*

€263.16

(exc. VAT)

€323.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€8.772€263.16

*price indicative

RS Stock No.:
259-1578
Mfr. Part No.:
SPW55N80C3FKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

54.9A

Maximum Drain Source Voltage Vds

800V

Package Type

PG-TO-247

Series

CoolMOS^TM

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.085Ω

Forward Voltage Vf

1.2V

Standards/Approvals

No

Automotive Standard

No

The Infineon 800V coolmos C3 is Infineon's third series of coolmos with market entry in 2001. C3 is the "working horse" of the portfolio. It is high efficiency and power density.

Low specific on-state resistance (RDS(on)*A)

Very low energy storage in output capacitance (Eoss) at400V

Low gate charge (Qg)

Field proven coolmos quality

Coolmos technology has been manufactured by Infineon since 1998

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy