Infineon OptiMOS 6 Power Transistor N-Channel MOSFET, 24 A, 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ330N12LM6ATMA1

Subtotal (1 reel of 5000 units)*

€2,410.00

(exc. VAT)

€2,965.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.482€2,410.00

*price indicative

RS Stock No.:
284-796
Mfr. Part No.:
ISZ330N12LM6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

120V

Package Type

PG-TSDSON-8

Series

OptiMOS 6 Power Transistor

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

33mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

43W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Infineon MOSFET is designed to meet the rigorous demands of modern electronic applications, boasting optimum efficiency and reliability. The Advanced OptiMOS 6 technology empowers this component to deliver exceptional performance across various operating conditions, ensuring it remains a TOP choice for engineers and developers. Its robust design reflects a careful balance between high switching speeds and low on resistance, making it an excellent candidate for high frequency applications such as synchronous rectification and power management. The transistor is particularly well suited for industrial environments, with a thermal rating that supports both extensive operational ranges and heavy duty cycling.

Optimised for high frequency switching

Pb free lead plating for compliance

Halogen free for environmental sustainability

MSL 1 classified for reliable assembly

Superior thermal efficiency with low on resistance

Excellent gate charge for Faster switching

Fully qualified per JEDEC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy