onsemi NCV Type N, Type P-Channel MOSFET, 7 A, 65 V Dual, 8-Pin SOIC-8 NCV8406DD1CR2G
- RS Stock No.:
- 327-795
- Mfr. Part No.:
- NCV8406DD1CR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.58
(exc. VAT)
€10.55
(inc. VAT)
In Stock
- 2,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.858 | €8.58 | - |
| 100 - 240 | €0.815 | €8.15 | 5% |
| 250 - 490 | €0.756 | €7.56 | 11% |
| 500 - 990 | €0.695 | €6.95 | 18% |
| 1000 + | €0.67 | €6.70 | 21% |
*price indicative
- RS Stock No.:
- 327-795
- Mfr. Part No.:
- NCV8406DD1CR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 65V | |
| Series | NCV | |
| Package Type | SOIC-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 210mΩ | |
| Channel Mode | Dual | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1.2W | |
| Maximum Gate Source Voltage Vgs | 14V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Width | 4mm | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 65V | ||
Series NCV | ||
Package Type SOIC-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 210mΩ | ||
Channel Mode Dual | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1.2W | ||
Maximum Gate Source Voltage Vgs 14V | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Width 4mm | ||
Height 1.75mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
The ON Semiconductor Dual protected Low-Side Smart Discrete device offers comprehensive protection features, including overcurrent, over temperature, ESD, and integrated Drain-to-Gate clamping for overvoltage protection. It is designed for reliable performance in harsh automotive environments.
Short Circuit Protection
Thermal Shutdown with Automatic Restart
Related links
- Infineon BSZ Type P 5.1 A 8-Pin TSDSON BSZ215CHXTMA1
- Infineon HEXFET Type P-Channel IR MOSFET -30 V Dual, 8-Pin SO-8 IRF7306TRPBF
- Infineon HEXFET Type P-Channel IR MOSFET -30 V Dual, 8-Pin SO-8
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP SP8M3HZGTB
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP
- Infineon Dual HEXFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Vishay Dual TrenchFET 2 Type N 30 A 8-Pin SO-8 SQJ504EP-T1_GE3
