Infineon HEXFET Type P-Channel IR MOSFET, -4 A, -30 V Dual, 8-Pin SO-8 IRF7306TRPBF
- RS Stock No.:
- 258-8196
- Mfr. Part No.:
- IRF7306TRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.21
(exc. VAT)
€13.79
(inc. VAT)
Temporarily out of stock
- 3,930 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.121 | €11.21 |
| 50 - 90 | €1.099 | €10.99 |
| 100 - 490 | €0.871 | €8.71 |
| 500 - 1990 | €0.724 | €7.24 |
| 2000 + | €0.553 | €5.53 |
*price indicative
- RS Stock No.:
- 258-8196
- Mfr. Part No.:
- IRF7306TRPBF
- Manufacturer:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IR MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -4A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | SO-8 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Dual | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 16.7nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IR MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -4A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type SO-8 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Dual | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 16.7nC | ||
Maximum Operating Temperature 175°C | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type P-Channel IR MOSFET -30 V Dual, 8-Pin SO-8
- Infineon Dual HEXFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Dual HEXFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF9362TRPBF
- onsemi NCV Type N 7 A 8-Pin SOIC-8 NCV8406DD1CR2G
- Infineon BSZ Type P 5.1 A 8-Pin TSDSON BSZ215CHXTMA1
- Infineon HEXFET Type P-Channel MOSFET 8-Pin SO-8
- Infineon HEXFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
