STMicroelectronics PD5 N-Channel MOSFET, 5 A, 40 V Enhancement, 10-Pin PowerSO-10RF PD55015TR-E
- RS Stock No.:
- 330-273
- Mfr. Part No.:
- PD55015TR-E
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 20%
View bulk pricing optionsSubtotal (1 unit)*
€19.98
(exc. VAT)
€24.58
(inc. VAT)
In Stock
- Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.98 | - |
| 10 - 99 | €15.83 | 20% |
| 100 - 599 | €15.62 | 21% |
| 600 + | €15.44 | 22% |
*price indicative
- RS Stock No.:
- 330-273
- Mfr. Part No.:
- PD55015TR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerSO-10RF | |
| Series | PD5 | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Maximum Drain Source Resistance Rds | 0.75Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | 65°C | |
| Maximum Power Dissipation Pd | 73W | |
| Maximum Operating Temperature | 165°C | |
| Length | 15.65mm | |
| Height | 3.6mm | |
| Standards/Approvals | ECOPACK, JEDEC-approved, J-STD-020B, RoHS | |
| Width | 9.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerSO-10RF | ||
Series PD5 | ||
Mount Type Surface | ||
Pin Count 10 | ||
Maximum Drain Source Resistance Rds 0.75Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature 65°C | ||
Maximum Power Dissipation Pd 73W | ||
Maximum Operating Temperature 165°C | ||
Length 15.65mm | ||
Height 3.6mm | ||
Standards/Approvals ECOPACK, JEDEC-approved, J-STD-020B, RoHS | ||
Width 9.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics are common source N-channel, enhancement-mode lateral field-effect RF power transistor. It is designed for high gain, broad band commercial and industrial applications. It operates at 12 V in common source mode at frequencies of up to 1 GHz. The PD55015-E boasts the excellent gain, linearity and reliability thanks to STs latest LDMOS technology mounted in the first true SMD plastic RF power package, the PowerSO-10RF.
Excellent thermal stability
Common source configuration
POUT 15 W with 14dB gain at the rate 500 MHz or 12.5 V
Related links
- STMicroelectronics PD5 N-Channel MOSFET 65 V Enhancement, 10-Pin PowerSO-10RF PD57018-E
- STMicroelectronics PD5 N-Channel MOSFET 65 V Enhancement, 10-Pin PowerSO-10RF PD57060-E
- STMicroelectronics PD5 N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO-10RF PD55003TR-E
- STMicroelectronics Single LdmoST N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO PD55015-E
- STMicroelectronics N-Channel MOSFET 28 V, 10-Pin PowerSO PD85050S
- STMicroelectronics 620V 10-Pin, PowerSO VIPER53SP-E
- STMicroelectronics 15V 10-Pin, PowerSO-10 VIPER53SPTR-E
- STMicroelectronics VND600SPTR-E High Side PowerSO-10
