STMicroelectronics N-Channel MOSFET, 8 A, 28 V, 10-Pin PowerSO PD85050S
- RS Stock No.:
- 168-8718
- Mfr. Part No.:
- PD85050S
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-8718
- Mfr. Part No.:
- PD85050S
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 28 V | |
| Package Type | PowerSO | |
| Mounting Type | Surface Mount | |
| Pin Count | 10 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 105 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Number of Elements per Chip | 1 | |
| Width | 9.6mm | |
| Transistor Material | Si | |
| Length | 15.65mm | |
| Height | 3.6mm | |
| Typical Power Gain | 12 dB | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 28 V | ||
Package Type PowerSO | ||
Mounting Type Surface Mount | ||
Pin Count 10 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 105 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Number of Elements per Chip 1 | ||
Width 9.6mm | ||
Transistor Material Si | ||
Length 15.65mm | ||
Height 3.6mm | ||
Typical Power Gain 12 dB | ||
- COO (Country of Origin):
- MY
Related links
- STMicroelectronics PD5 N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO-10RF PD55003TR-E
- STMicroelectronics Single LdmoST N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO PD55015-E
- STMicroelectronics PD5 N-Channel MOSFET 65 V Enhancement, 10-Pin PowerSO-10RF PD57018-E
- STMicroelectronics PD5 N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO-10RF PD55015TR-E
- STMicroelectronics PD5 N-Channel MOSFET 65 V Enhancement, 10-Pin PowerSO-10RF PD57060-E
- STMicroelectronics N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- STMicroelectronics N-Channel MOSFET 80 V Enhancement, 8-Pin PowerFLAT STL105N8F7AG
- STMicroelectronics N-Channel MOSFET 100 V Enhancement Mode, 8-Pin PowerLeaded STL125N10LF8AG
