STMicroelectronics PD5 N-Channel MOSFET, 7 A, 65 V Enhancement, 10-Pin PowerSO-10RF PD57060-E
- RS Stock No.:
- 330-274
- Mfr. Part No.:
- PD57060-E
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 330-274
- Mfr. Part No.:
- PD57060-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 65V | |
| Package Type | PowerSO-10RF | |
| Series | PD5 | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Maximum Drain Source Resistance Rds | 0.76Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | 65°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 79W | |
| Maximum Operating Temperature | 165°C | |
| Standards/Approvals | ECOPACK, JEDEC-approved, J-STD-020B, RoHS | |
| Width | 9.6mm | |
| Height | 3.6mm | |
| Length | 14.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 65V | ||
Package Type PowerSO-10RF | ||
Series PD5 | ||
Mount Type Surface | ||
Pin Count 10 | ||
Maximum Drain Source Resistance Rds 0.76Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature 65°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 79W | ||
Maximum Operating Temperature 165°C | ||
Standards/Approvals ECOPACK, JEDEC-approved, J-STD-020B, RoHS | ||
Width 9.6mm | ||
Height 3.6mm | ||
Length 14.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics RF power transistor is a common source N-channel, enhancement-mode lateral field-effect RF power MOSFET. It is designed for high gain, broad band commercial and industrial applications. It operates at 28 V in common source mode at frequencies up to 1 GHz. The device boasts the excellent gain, linearity and reliability of STs latest LDMOS technology mounted in the first true SMD plastic RF power package, PowerSO-10RF. Devices superior linearity performance makes it an ideal solution for base station applications. The PowerSO-10 plastic package, designed to offer high reliability, is the first ST JEDEC approved, high power SMD package. It has been specially optimized for RF needs and offers excellent RF performances and ease of assembly. Mounting recommendations are available in www.st.com/rf/ (look for application note AN1294).
Excellent thermal stability
Common source configuration
New RF plastic package
Related links
- STMicroelectronics PD5 N-Channel MOSFET 65 V Enhancement, 10-Pin PowerSO-10RF PD57018-E
- STMicroelectronics PD5 N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO-10RF PD55015TR-E
- STMicroelectronics PD5 N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO-10RF PD55003TR-E
- STMicroelectronics Single LdmoST N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO PD55015-E
- onsemi NCV Type N 7 A 8-Pin SOIC-8 NCV8406DD1CR2G
- STMicroelectronics N-Channel MOSFET 28 V, 10-Pin PowerSO PD85050S
- STMicroelectronics 620V 10-Pin, PowerSO VIPER53SP-E
- STMicroelectronics 15V 10-Pin, PowerSO-10 VIPER53SPTR-E
