STMicroelectronics STF N-Channel MOSFET, 7 A, 800 V, 3-Pin TO-220FP STF80N600K6
- RS Stock No.:
- 330-463
- Mfr. Part No.:
- STF80N600K6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
In Stock
- 960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 330-463
- Mfr. Part No.:
- STF80N600K6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220FP | |
| Series | STF | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 23W | |
| Typical Gate Charge Qg @ Vgs | 10.7nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.4mm | |
| Standards/Approvals | No | |
| Length | 30.6mm | |
| Height | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220FP | ||
Series STF | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 23W | ||
Typical Gate Charge Qg @ Vgs 10.7nC | ||
Maximum Operating Temperature 150°C | ||
Width 10.4mm | ||
Standards/Approvals No | ||
Length 30.6mm | ||
Height 4.6mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The STMicroelectronics High voltage N-channel Power MOSFET is designed using the ultimate MDmesh K6 technology based on 20 years STMicroelectronics experience on super junction technology. The result is the best-in-class on-resistance per area and gate charge for applications requiring superior power density and high efficiency.
Ultra low gate charge
Zener-protected
Related links
- STMicroelectronics STF N-Channel MOSFET 800 V, 3-Pin TO-220FP STF80N600K6
- STMicroelectronics STF N-Channel MOSFET 800 V, 3-Pin TO-220FP STF80N450K6
- STMicroelectronics STF N-Channel MOSFET 800 V, 3-Pin TO-220FP STF80N340K6
- STMicroelectronics STF N-Channel MOSFET 800 V, 3-Pin TO-220FP STF80N1K1K6
- STMicroelectronics STF N-Channel MOSFET 800 V, 3-Pin TO-220FP STF80N240K6
- STMicroelectronics STF N-Channel MOSFET 80 V, 3-Pin TO-220FP STF80N900K6
- STMicroelectronics STF N-Channel MOSFET 600 V Depletion, 3-Pin TO-220 STF22N60DM6
- STMicroelectronics STP N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP80N600K6
