STMicroelectronics STP N-Channel MOSFET, 7 A, 800 V Enhancement, 3-Pin TO-220 STP80N600K6
- RS Stock No.:
- 275-1356
- Mfr. Part No.:
- STP80N600K6
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.07
(exc. VAT)
€7.47
(inc. VAT)
Temporarily out of stock
- 54 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.035 | €6.07 |
| 20 - 98 | €1.89 | €3.78 |
| 100 - 198 | €1.44 | €2.88 |
| 200 + | €1.29 | €2.58 |
*price indicative
- RS Stock No.:
- 275-1356
- Mfr. Part No.:
- STP80N600K6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | STP | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 10.7nC | |
| Maximum Power Dissipation Pd | 86W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.4mm | |
| Standards/Approvals | RoHS | |
| Height | 4.6mm | |
| Length | 28.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series STP | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 10.7nC | ||
Maximum Power Dissipation Pd 86W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 10.4mm | ||
Standards/Approvals RoHS | ||
Height 4.6mm | ||
Length 28.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics high voltage N-channel power MOSFET is designed using the ultimate MDmesh K6 technology based on super junction technology. The result is the best in class on resistance per area and gate charge for applications requiring superior power density and high efficiency.
Ultra low gate charge
100 percent avalanche tested
Zener protected
Related links
- STMicroelectronics STP N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP80N600K6
- STMicroelectronics STP N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP80N900K6
- STMicroelectronics STP N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP80N340K6
- STMicroelectronics STP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP60N043DM9
- STMicroelectronics STP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP80N240K6
- STMicroelectronics STP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP65N045M9
- STMicroelectronics STP N-Channel Power MOSFET 80 V Enhancement, 3-Pin TO-220 STP100N8F6
- Vishay E N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 SIHA17N80AE-GE3
