STMicroelectronics STL N-Channel MOSFET, 55 A, 12 V Enhancement, 8-Pin PowerFLAT STL325N4LF8AG
- RS Stock No.:
- 248-4900
- Mfr. Part No.:
- STL325N4LF8AG
- Manufacturer:
- STMicroelectronics
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€5,508.00
(exc. VAT)
€6,774.00
(inc. VAT)
- Shipping from 19 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €1.836 | €5,508.00 | - |
| 6000 + | €1.813 | €5,439.00 | 1% |
*price indicative
- RS Stock No.:
- 248-4900
- Mfr. Part No.:
- STL325N4LF8AG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | PowerFLAT | |
| Series | STL | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Maximum Power Dissipation Pd | 188W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6mm | |
| Height | 1mm | |
| Standards/Approvals | UL | |
| Width | 4.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type PowerFLAT | ||
Series STL | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Maximum Power Dissipation Pd 188W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Length 6mm | ||
Height 1mm | ||
Standards/Approvals UL | ||
Width 4.9mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics STL N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT STL325N4LF8AG
- STMicroelectronics STL N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT STL320N4LF8
- STMicroelectronics Stl N-Channel Power MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL140N4LF8
- STMicroelectronics STL N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL270N6LF7
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL220N4F8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL320N4F8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL305N4F8AG
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT (3.3 x 3.3) STL130N4LF8
