Infineon CoolSiC N-Channel MOSFET, 25 A, 1.2 kV Enhancement EasyPACK FS33MR12W1M1HB70BPSA1
- RS Stock No.:
- 348-981
- Mfr. Part No.:
- FS33MR12W1M1HB70BPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€84.72
(exc. VAT)
€104.21
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.72 |
*price indicative
- RS Stock No.:
- 348-981
- Mfr. Part No.:
- FS33MR12W1M1HB70BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | EasyPACK | |
| Series | CoolSiC | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 60.2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 20mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Forward Voltage Vf | 5.35V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 60068, IEC 60749, IEC 61140, IEC 60747 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type EasyPACK | ||
Series CoolSiC | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 60.2mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 20mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 23V | ||
Forward Voltage Vf 5.35V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 60068, IEC 60749, IEC 61140, IEC 60747 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon EasyPACK 1B CoolSiC MOSFET Six-Pack Module is engineered for high performance power applications, featuring best-in-class packaging with a compact 12.25 mm height for optimized space efficiency. Built with leading-edge Wide Bandgap (WBG) materials, it offers superior efficiency, thermal performance, and long-term reliability. Powered by Enhanced CoolSiC MOSFET Gen 1, it ensures advanced thermal management and high energy efficiency in demanding environments.
Outstanding module efficiency
System cost advantages
System efficiency improvement
Reduced cooling requirements
Enabling higher frequency
Increase of power density
Better thermal conductivity of DCB material
Related links
- Infineon CoolSiC Trench MOSFET N-Channel MOSFET 1.2 kV Enhancement EasyPACK F48MR12W2M1HPB76BPSA1
- Infineon F4-17MR12W1M1HP_B76 N-Channel MOSFET 1.2 kV Enhancement EasyPACK F433MR12W1M1HB76BPSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 AIMW120R080M1XKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 AIMW120R060M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R020M1TXKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R060M1TXKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 AIMW120R035M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U02 IMZA120R030M1HXKSA1
