Infineon CoolSiCTM Trench MOSFET N-Channel MOSFET, 200 A, 1.2 kV Enhancement EasyDUAL FF4MR12W2M1HPB11BPSA1
- RS Stock No.:
- 349-253
- Mfr. Part No.:
- FF4MR12W2M1HPB11BPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€211.28
(exc. VAT)
€259.87
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.28 |
*price indicative
- RS Stock No.:
- 349-253
- Mfr. Part No.:
- FF4MR12W2M1HPB11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | CoolSiCTM Trench MOSFET | |
| Package Type | EasyDUAL | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 8.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Maximum Power Dissipation Pd | 20mW | |
| Forward Voltage Vf | 5.35V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60068, IEC 60747, IEC 60749 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series CoolSiCTM Trench MOSFET | ||
Package Type EasyDUAL | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 8.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 23V | ||
Maximum Power Dissipation Pd 20mW | ||
Forward Voltage Vf 5.35V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60068, IEC 60747, IEC 60749 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon EasyDUAL 2B CoolSiC MOSFET half bridge module is a 1200 V module featuring a low 4 mΩ gate resistance G1 and is equipped with an integrated NTC temperature sensor for precise thermal monitoring. It also includes pre applied thermal interface material for enhanced heat dissipation and utilizes PressFIT Contact Technology, ensuring reliable and efficient electrical connections. This module is designed for high performance applications where efficient power conversion and thermal management are critical.
Rugged mounting due to integrated mounting clamps
PressFIT contact technology
Integrated NTC temperature sensor
Pre applied thermal interface material
Related links
- Infineon CoolSiC Trench MOSFET N-Channel MOSFET 1.2 kV Enhancement EasyDUAL FF6MR12W2M1HPB11BPSA1
- Infineon CoolSiC Trench MOSFET N-Channel MOSFET 1.2 kV Enhancement EasyPACK F48MR12W2M1HPB76BPSA1
- Infineon CoolSiC 2000 V SiC Trench MOSFET N-Channel MOSFET 2 kV Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14
- Infineon CoolSiC 2000 V SiC Trench MOSFET N-Channel MOSFET 2 kV Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 20 V Enhancement115
- Nexperia Dual NX3020NAKS 2 N-Channel Trench MOSFET 30 V Enhancement115
- Nexperia Dual NX3008CBKS 2 Type P 350 mA 6-Pin SC-88 NX3008CBKS,115
- Infineon EasyDUAL N-Channel MOSFET 1.2 kV Enhancement, 23-Pin AG-EASY1B FF17MR12W1M1HB11BPSA1
