Infineon IPD N-Channel MOSFET, 288 A, 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60R007CM8XTMA1

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€25.58

(exc. VAT)

€31.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€25.58-
10 - 99€23.039%
100 +€21.2416%

*price indicative

RS Stock No.:
348-993
Mfr. Part No.:
IPDQ60R007CM8XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

288A

Maximum Drain Source Voltage Vds

600V

Package Type

PG-HDSOP-22

Series

IPD

Mount Type

Surface

Pin Count

22

Maximum Drain Source Resistance Rds

7mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1249W

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

37nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

COO (Country of Origin):
MY

Infineon IPD Series MOSFET, 600V Drain Source Voltage, 288A Continuous Drain Current - IPDQ60R007CM8XTMA1


This MOSFET is a power-switching transistor designed for high-voltage, high-current applications in surface-mounted electronics. It operates across a wide temperature range and is intended for use where rapid switching and substantial continuous current handling are required in demanding electrical systems.

Features and Benefits:


• 600V drain voltage enables high-voltage system compatibility
• 7 mΩ low on-resistance reduces conduction losses
• 288A continuous current supports high-current loads
• 1249W power dissipation allows sustained thermal handling
• 37 nC typical gate charge enables faster switching transitions
• 30V gate tolerance protects against gate overdrive excursions

Applications


• Used for power supplies in industrial equipment
• Suitable for motor-drive stages in traction systems
• Ideal for high-current converters in renewable installations
• Can be used for DC-DC conversion in telecom racks
• Used with high-temperature electronics in automotive subsystems

What package type should designers expect for PCB layout?


It is supplied in a 22-pin PG-HDSOP-22 surface-mount package suitable for compact board layouts and thermal pad arrangements.

How does the device perform in elevated ambient conditions?


The component is specified to operate up to 150 °C, allowing use in high-temperature environments with appropriate thermal management.

What gate-drive considerations are required for switching?


The gate must be driven within ±30V limits and the typical gate charge of 37 nC should be accounted for when sizing the driver to achieve desired switching speeds.

Is the device suitable for low-temperature applications?


The part is rated down to -55 °C, enabling deployment in cold-climate systems with assured electrical performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy