Infineon IPDQ60 N-Channel MOSFET, 174 A, 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T010S7AXTMA1
- RS Stock No.:
- 351-944
- Mfr. Part No.:
- IPDQ60T010S7AXTMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.64
(exc. VAT)
€31.54
(inc. VAT)
In Stock
- Plus 750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €25.64 |
| 10 - 99 | €23.09 |
| 100 + | €21.29 |
*price indicative
- RS Stock No.:
- 351-944
- Mfr. Part No.:
- IPDQ60T010S7AXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 174A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | PG-HDSOP-22 | |
| Series | IPDQ60 | |
| Mount Type | Surface | |
| Pin Count | 22 | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 820mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 318nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 694W | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.1mm | |
| Height | 2.35mm | |
| Standards/Approvals | AEC Q101 | |
| Width | 15.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 174A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type PG-HDSOP-22 | ||
Series IPDQ60 | ||
Mount Type Surface | ||
Pin Count 22 | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 820mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 318nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 694W | ||
Maximum Operating Temperature 150°C | ||
Length 15.1mm | ||
Height 2.35mm | ||
Standards/Approvals AEC Q101 | ||
Width 15.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The Infineon CoolMOS S7TA with embedded temperature sensor increases junction temperature sensing accuracy and robustness while enabling easy implementation and functional safety. The device is optimized for low-frequency and high-current switching applications. It is an ideal fit for solid-state relay, Battery Disconnect, and eFuses.
Minimized conduction losses
Increased system performances
Allowing more compact design over EMR
Lower TCO over prolonged time
Enabling higher power density designs
Reduction of external sensing elements
Best utilization of power transistor
Related links
- Infineon IPDQ60 N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T010S7XTMA1
- Infineon IPQC60 N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T010S7AXTMA1
- Infineon IPQC60 N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T010S7XTMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R140M1HXUMA1
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T017S7XTMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R016M1HXUMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 AIMDQ75R090M1HXUMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R060M1HXUMA1
