Infineon OptiMOS-TM7 N-Channel MOSFET, 214 A, 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N012ATMA1
- RS Stock No.:
- 349-012
- Mfr. Part No.:
- IAUCN04S7N012ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.96
(exc. VAT)
€15.94
(inc. VAT)
In Stock
- 4,860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.296 | €12.96 |
| 100 - 240 | €1.231 | €12.31 |
| 250 - 490 | €1.14 | €11.40 |
| 500 - 990 | €1.05 | €10.50 |
| 1000 + | €1.013 | €10.13 |
*price indicative
- RS Stock No.:
- 349-012
- Mfr. Part No.:
- IAUCN04S7N012ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 214A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PG-TDSON-8-34 | |
| Series | OptiMOS-TM7 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.51mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 105W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 214A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PG-TDSON-8-34 | ||
Series OptiMOS-TM7 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.51mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 105W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 214A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7N012ATMA1
This miniature circuit breaker is a 1 Pole Circuit Breaker designed to offer electrical protection for residential and commercial applications. With a current rating of 5A, it is ideal for use in various electrical systems. Standing at a height of 90mm, a width of 18mm, and a depth of 76mm, this compact DIN Rail MCB fits seamlessly into standard enclosures, ensuring effective space utilisation while safeguarding circuits.
Features & Benefits
• Type C tripping characteristic ensures suitable protection in specific applications
• 5kA Breaking Capacity provides reliable interruption during fault conditions
• IP20 protection class allows safe operation in dry environments
• Designed for easy installation with screw terminal connections
• Mechanical service life of 10,000 cycles enhances long-term reliability
• Compliant with IEC / EN standards, ensuring high-quality performance
Applications
• Used with residential electrical systems for circuit protection
• Ideal for commercial installations requiring dependable fault interruption
• Suitable for use in environments with overvoltage category III
• Effective in automation systems where cable management is crucial
What are the benefits of having a Type C tripping characteristic?
The Type C tripping characteristic is beneficial for circuits with higher inrush currents, allowing for uninterrupted operation of inductive loads like motors while still offering protection against short circuits.
What is the significance of the 5kA breaking capacity?
A breaking capacity of 5kA ensures that the device can safely interrupt fault currents up to this rating, preventing potential damage to downstream equipment and enhancing overall circuit safety.
How does the device perform in varying ambient temperatures?
It operates efficiently within an ambient temperature
What type of conductors can be connected to the terminals?
The terminals can accommodate solid and stranded conductors with cross-sections between 0.75 mm² and 35 mm², providing flexibility for different wiring requirements.
Related links
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L014ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N034ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N024ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N009ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N005ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N006ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7L028ATMA1
