Infineon OptiMOS-TM7 N-Channel MOSFET, 173 A, 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- RS Stock No.:
- 349-013
- Mfr. Part No.:
- IAUCN04S7N015ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €6.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
In Stock
- 4,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.224 | €12.24 | - |
| 100 - 240 | €1.162 | €11.62 | €6.20 |
| 250 - 490 | €1.079 | €10.79 | €36.25 |
| 500 - 990 | €0.99 | €9.90 | €117.00 |
| 1000 + | €0.955 | €9.55 | €269.00 |
*price indicative
- RS Stock No.:
- 349-013
- Mfr. Part No.:
- IAUCN04S7N015ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 173A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PG-TDSON-8-34 | |
| Series | OptiMOS-TM7 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.99mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 88W | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 173A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PG-TDSON-8-34 | ||
Series OptiMOS-TM7 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.99mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 88W | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 173A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7N015ATMA1
This MCCB moulded case circuit breaker is specifically designed for reliable performance in various electrical applications. With dimensions of 138mm in width and 110mm in depth, it provides robust protection with a current rating of 400A and operates efficiently at a rated voltage of 690V. This model integrates advanced features to ensure maximum safety and reliability in electrical systems.
Features & Benefits
• Offers a breaking capacity of 35 kA for effective fault management
• Designed with Type M tripping characteristics for precise overload protection
• Rated for fixed mounting, ensuring stability in various settings
• Insulation voltage of 800V enhances safety and reliability
• Supports adjustable settings for response times and overload protection
• Mechanical service life of approximately 20,000 operating cycles for durability
Applications
• Used in line protection within electrical distribution systems
• Ideal for heating, ventilation, and air conditioning circuit installations
• Supports installation in commercial and industrial environments requiring robust protection
• Suitable for integration with Siemens electrical components to enhance system efficiency
What are the advantages of the adjustable response settings?
The adjustable response settings allow for tailored protection based on the specific requirements of the electrical system, which can reduce the risk of false tripping during minor fluctuations while ensuring safety during significant overloads.
How does this circuit breaker perform under high ambient temperatures?
It operates effectively at 400A up to temperatures of 55°C, while still providing a current rating of 370A at 60°C, ensuring dependable functionality in elevated thermal conditions.
What is the significance of a 35 kA breaking capacity?
A breaking capacity of 35 kA ensures the circuit breaker can interrupt high fault currents, protecting downstream equipment from damage and maintaining system integrity under fault conditions.
Can it be used in marine or shipping environments?
This circuit breaker is certified for EMV compliance, making it suitable for use in marine and shipping applications that require stringent safety standards.
Related links
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N012ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L014ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N034ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N024ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N009ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7L028ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N005ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N006ATMA1
