Infineon OptiMOS-TM7 N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7L028ATMA1
- RS Stock No.:
- 349-290
- Mfr. Part No.:
- IAUCN04S7L028ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€18.72
(exc. VAT)
€23.02
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.936 | €18.72 |
| 200 - 480 | €0.889 | €17.78 |
| 500 + | €0.823 | €16.46 |
*price indicative
- RS Stock No.:
- 349-290
- Mfr. Part No.:
- IAUCN04S7L028ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS-TM7 | |
| Package Type | PG-TDSON-8-33 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.25mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Forward Voltage Vf | 800mV | |
| Maximum Power Dissipation Pd | 58W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS-TM7 | ||
Package Type PG-TDSON-8-33 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.25mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 16V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Forward Voltage Vf 800mV | ||
Maximum Power Dissipation Pd 58W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Infineon IAU Series MOSFET, 100A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7L028ATMA1
This contactor is designed for high-demand applications in automation and electrical systems. Offering a compact size of 45mm in width and 73mm in depth, this SIRIUS 3RT device operates with a coil voltage of 24V DC. It features three poles and is rated for a contact voltage of 690V, making it ideal for managing substantial electrical loads.
Features & Benefits
• Suitable for direct PLC outputs, enhancing system compatibility
• Auxiliary contact configuration features 1 NO for control flexibility
• Reversing function allows for bidirectional control of motors
• Operating temperature range from -25°C to +60°C ensures durability
• Designed for DIN rail mounting, facilitating easy installation
• 12A current rating optimises performance in various applications
Applications
• Ideal for reversing motor control
• Used for managing electrical loads in machinery
• Suitable for control circuits in industrial settings
• Applied in systems requiring effective switching of electrical circuits
What operational conditions can support this device effectively?
It can function within a temperature
How does the contact voltage rating impact its performance?
The contact voltage rating of 690V enables this device to handle high-power applications, ensuring safe and reliable operation under demanding conditions.
What type of mounting configurations does this device support?
This contactor supports DIN rail mounting, allowing for straightforward and secure installation in various setups while also permitting up to ±180° rotation on a vertical surface.
Related links
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7L019ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7N020ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N005ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N006ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N012ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L014ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N034ATMA1
