Infineon OptiMOS-TM5 N-Channel MOSFET, 350 A, 80 V Enhancement, 4-Pin PG-HSOG-4-1 IAUMN08S5N013GAUMA1
- RS Stock No.:
- 349-023
- Mfr. Part No.:
- IAUMN08S5N013GAUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.30
(exc. VAT)
€15.12
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €6.15 | €12.30 | - |
| 20 - 198 | €5.54 | €11.08 | 9% |
| 200 - 998 | €5.105 | €10.21 | 16% |
| 1000 - 1998 | €4.735 | €9.47 | 23% |
| 2000 + | €4.255 | €8.51 | 30% |
*price indicative
- RS Stock No.:
- 349-023
- Mfr. Part No.:
- IAUMN08S5N013GAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 350A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS-TM5 | |
| Package Type | PG-HSOG-4-1 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.8mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 307W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 138nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 350A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS-TM5 | ||
Package Type PG-HSOG-4-1 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.8mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 307W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 138nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 350A Maximum Continuous Drain Current, 80V Maximum Drain Source Voltage - IAUMN08S5N013GAUMA1
This logic module is designed for versatile applications in industrial automation, featuring 8 digital inputs and 4 relay outputs. With dimensions of 90mm x 71.5mm x 60mm, it is compact yet powerful. The module supports a supply voltage of 24V DC and is compatible with LOGO! 8.4, equipped with an Ethernet programming interface for easy integration into networks.
Features & Benefits
• Offers 8 digital inputs and 4 relay outputs for flexible control
• Operates within a wide temperature range of -20°C to +55°C
• Supports Ethernet-based programming for enhanced connectivity
• Features modular expansion capabilities to meet project demands
• Utilises a standard microSD card for enhanced data management
• Delivers a switching capacity of up to 10A with resistive loads
Applications
• Used with LOGO! 8.4 systems for automation control
• Ideal for integration in building management systems
• Effective in manufacturing for process automation tasks
• Suitable for system monitoring through an integrated web server
What specifications should I be aware of before installation?
The module operates at 24V DC, with input and output specifications including a maximum relay switching capacity of 10A and a permissible voltage Ensure the installation adheres to these parameters for optimal functionality.
How can this module enhance data management in automation projects?
The integrated web server allows users to create user-defined web pages for monitoring and control, simplifying data logging and enabling remote access for project oversight. Compatibility with a standard microSD card also facilitates easy data storage and retrieval.
What kind of environmental conditions can it withstand?
This device is suitable for operation in ambient temperatures ranging from -20°C to +55°C, ensuring reliable performance in various industrial settings, including outdoor applications. Proper handling during installation will maintain its operational integrity.
Related links
- Infineon OptiMOS-TM5 N-Channel MOSFET 100 V Enhancement, 4-Pin PG-HSOG-4-1 IAUMN10S5N016GAUMA1
- Infineon IAU N-Channel MOSFET 100 V Enhancement, 4-Pin PG-HSOG-4-1 IAUMN08S5N012GAUMA1
- Infineon OptiMOS-TM5 N-Channel MOSFET 60 V Enhancement, 8-Pin PG-TDSON-8 FL ISC025N08NM5LF2ATMA1
- Infineon OptiMOS-TM5 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC072N08NS5ATMA1
- Infineon OptiMOS-TM5 N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON BSC098N10NS5ATMA1
- Infineon OptiMOS-TM5 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC037N08NS5ATMA1
- Infineon OptiMOS-TM5 Dual N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN10S5L280DATMA1
- Infineon OptiMOS-TM5 Dual N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-60 IAUCN10S5L094DATMA1
