Infineon OptiMOS-TM5 Dual N-Channel MOSFET, 66 A, 100 V Enhancement, 8-Pin PG-TDSON-8-60 IAUCN10S5L094DATMA1
- RS Stock No.:
- 349-019
- Mfr. Part No.:
- IAUCN10S5L094DATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.66
(exc. VAT)
€19.26
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.132 | €15.66 | - |
| 50 - 95 | €2.978 | €14.89 | 4% |
| 100 - 495 | €2.756 | €13.78 | 12% |
| 500 - 995 | €2.536 | €12.68 | 19% |
| 1000 + | €2.444 | €12.22 | 21% |
*price indicative
- RS Stock No.:
- 349-019
- Mfr. Part No.:
- IAUCN10S5L094DATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Dual N | |
| Maximum Continuous Drain Current Id | 66A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PG-TDSON-8-60 | |
| Series | OptiMOS-TM5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 14.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 94W | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Dual N | ||
Maximum Continuous Drain Current Id 66A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PG-TDSON-8-60 | ||
Series OptiMOS-TM5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 14.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 94W | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 66A Maximum Continuous Drain Current, 100V Maximum Drain Source Voltage - IAUCN10S5L094DATMA1
This adaptor is a state-of-the-art switch actuator designed for the Gamma Instabus system. As a DIN rail mount switch, it efficiently controls electrical circuits through bistable relay contacts, allowing seamless automation in various environments. With a 24V DC power supply and a robust output of 6A, this reliable device effectively facilitates home automation applications while ensuring user-friendly installation and operation.
Features & Benefits
• Suitable for switching capacitive, inductive, and resistive loads
• Maintenance-free terminals support various conductor types and sizes
• Integrated status display for easy installation verification
• Configurable functions including logic gates and timed switching
• Diagnostic capabilities track switching cycles and operating hours
• Built for installation in standard 35mm DIN rail setups
Applications
• Utilised for managing lighting in residential and commercial buildings
• Effective in automated control systems for home appliances
• Integrated within building management systems for efficient energy use
• Used for centralised power management in offices and industries
How does the switching actuator detect load status?
It incorporates load check functionality that monitors current flow, ensuring system reliability and performance by sending status updates via the bus.
What configuration options are available for custom control functions?
Configuration with ETS allows various control functions, including switching status messages and centralised operation, tailored to meet specific automation needs.
What steps should be followed for installation in a typical environment?
The device is designed for installation on standard 35mm DIN rails, ensuring straightforward mounting in distribution boards or small enclosures in dry locations. Conductor connections must adhere to specified sizes for optimal performance.
Related links
- Infineon OptiMOS-TM5 Dual N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN10S5L280DATMA1
- Infineon OptiMOS-TM5 N-Channel MOSFET 60 V Enhancement, 8-Pin PG-TDSON-8 FL ISC025N08NM5LF2ATMA1
- Infineon OptiMOS-TM7 Dual N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7N040DATMA1
- Infineon OptiMOS-TM7 Dual N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7L053DATMA1
- Infineon OptiMOS-TM7 Dual N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7N056DATMA1
- Infineon OptiMOS 5 N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC105N15LS5ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- Infineon OptiMOS 7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-53 IAUCN08S7N013ATMA1
