Infineon OptiMOS-TM5 N-Channel MOSFET, 310 A, 100 V Enhancement, 4-Pin PG-HSOG-4-1 IAUMN10S5N016GAUMA1
- RS Stock No.:
- 349-024
- Mfr. Part No.:
- IAUMN10S5N016GAUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€14.77
(exc. VAT)
€18.17
(inc. VAT)
In Stock
- 278 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €7.385 | €14.77 |
| 20 - 198 | €6.65 | €13.30 |
| 200 - 998 | €6.13 | €12.26 |
| 1000 - 1998 | €5.68 | €11.36 |
| 2000 + | €5.10 | €10.20 |
*price indicative
- RS Stock No.:
- 349-024
- Mfr. Part No.:
- IAUMN10S5N016GAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 310A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PG-HSOG-4-1 | |
| Series | OptiMOS-TM5 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 2.1mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 325W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 142nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 310A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PG-HSOG-4-1 | ||
Series OptiMOS-TM5 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 2.1mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 325W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 142nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 310A Maximum Continuous Drain Current, 100V Maximum Drain Source Voltage - IAUMN10S5N016GAUMA1
This logic module is an advanced high-performance controller designed for automation applications. Measuring 90mm in length, 71.5mm in width, and 60mm in depth, it offers a With compatibility for LOGO! 8.4, this DIN rail logic module easily fits into standard systems, providing a reliable solution for both digital and analogue input needs.
Features & Benefits
• Supports 8 digital inputs and 4 analogue inputs for versatile control
• Includes 4 relay outputs with a maximum output current of 10A
• Facilitates programming via Ethernet for user-friendly integration
• Features a built-in web server for remote access and monitoring
• Compatible with standard microSD cards for project storage and execution
• Operates effectively in extreme temperatures from -20°C to +55°C
Applications
• Utilised for automation control in industrial settings
• Effective in smart building management systems
• Ideal for use in monitoring and data logging
• Suitable for implementing time-switching functions across various tasks
• Facilitates integration with other Ethernet-enabled devices
What types of inputs does this module support?
It supports 8 digital inputs, of which 4 can also be used in analogue mode, allowing for variable voltage settings from 0 to 10V depending on the application requirements.
Is it possible to expand the memory for complex projects?
The logic module has a built-in memory capacity of 400 blocks, designed to accommodate complex automation tasks, while also allowing for modular expansion if needed.
How does the Ethernet programming interface enhance usability?
The Ethernet interface allows for straightforward programming and integration with existing network systems, simplifying the setup and management of automation tasks.
What is the significance of the relay outputs?
The module features 4 relay outputs, providing reliable switching capabilities for both inductive and resistive loads, catering to diverse electrical applications without the need for additional control units.
Related links
- Infineon OptiMOS-TM5 N-Channel MOSFET 80 V Enhancement, 4-Pin PG-HSOG-4-1 IAUMN08S5N013GAUMA1
- Infineon IAU N-Channel MOSFET 100 V Enhancement, 4-Pin PG-HSOG-4-1 IAUMN08S5N012GAUMA1
- Infineon OptiMOS SiC N-Channel MOSFET 120 V, 8-Pin PG-HSOG-8-1 IAUTN12S5N018GATMA1
- Infineon OptiMOS-TM5 N-Channel MOSFET 60 V Enhancement, 8-Pin PG-TDSON-8 FL ISC025N08NM5LF2ATMA1
- Infineon OptiMOS-TM5 Dual N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN10S5L280DATMA1
- Infineon OptiMOS-TM5 Dual N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-60 IAUCN10S5L094DATMA1
- Infineon OptiMOS-TM5 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC037N08NS5ATMA1
- Infineon OptiMOS-TM5 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC072N08NS5ATMA1
