Infineon HybridPACK Drive G2 N-Channel MOSFET, 620 A, 750 V Enhancement HybridPACK Drive G2 FS01MR08A8MA2LBCHPSA1
- RS Stock No.:
- 349-030
- Mfr. Part No.:
- FS01MR08A8MA2LBCHPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€811.55
(exc. VAT)
€998.21
(inc. VAT)
Temporarily out of stock
- Shipping from 14 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €811.55 |
*price indicative
- RS Stock No.:
- 349-030
- Mfr. Part No.:
- FS01MR08A8MA2LBCHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 620A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Package Type | HybridPACK Drive G2 | |
| Series | HybridPACK Drive G2 | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 2.21mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 6.73V | |
| Maximum Gate Source Voltage Vgs | 19V | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | Lead-Free, RoHS, UL 94 V0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 620A | ||
Maximum Drain Source Voltage Vds 750V | ||
Package Type HybridPACK Drive G2 | ||
Series HybridPACK Drive G2 | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 2.21mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 6.73V | ||
Maximum Gate Source Voltage Vgs 19V | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals Lead-Free, RoHS, UL 94 V0 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon HybridPACK Drive G2 CoolSiC G2 module is a highly compact B6 bridge power module with enhanced package optimized for various inverter power classes. The power module implements the second generation CoolSiC Automotive MOSFET 750V, optimized for electric drive train applications, from mid to high range automotive power classes to high range commercial, construction, and agricultural vehicles.
Compact design
High power density
Direct cooled PinFin base plate
High performance Si3N4 ceramic
PCB and cooler assembly guidelines
Integrated temperature sensing diode
Related links
- Infineon HybridPACK Drive G2 N-Channel MOSFET 1200 V Enhancement HybridPACK Drive G2 FS02MR12A8MA2BBPSA1
- Infineon FS03MR12A7MA2BHPSA1 310 A 1200 V HybridPACK Drive G2, Screw
- Infineon Half Bridge HybridPACK N-Channel MOSFET Modules 750 V Enhancement, 30-Pin PG-TSON-12
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-59 BSR315PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-59
- Infineon HybridPACK N-Channel IGBT Module 1200 V HybridPACK FS410R12A7P1BHPSA1
- DiodesZetex Isolated 2 Type P 620 mA 6-Pin SOT-563 DMG1029SV-7
- Infineon IGBT Module 750 V HybridPACK
