Infineon HybridPACK N-Channel IGBT Module, 300 A, 1.2 kV HybridPACK FS410R12A7P1BHPSA1
- RS Stock No.:
- 762-978
- Mfr. Part No.:
- FS410R12A7P1BHPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€424.03
(exc. VAT)
€521.56
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €424.03 |
*price indicative
- RS Stock No.:
- 762-978
- Mfr. Part No.:
- FS410R12A7P1BHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 300A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | HybridPACK | |
| Series | HybridPACK | |
| Mount Type | Screw | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 2.95μC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 775W | |
| Forward Voltage Vf | 2.03V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 17mm | |
| Length | 122mm | |
| Width | 66.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 300A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type HybridPACK | ||
Series HybridPACK | ||
Mount Type Screw | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 2.95μC | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 775W | ||
Forward Voltage Vf 2.03V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Height 17mm | ||
Length 122mm | ||
Width 66.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon HybridPACK Drive G2 module features a voltage rating of 1200 V and current capabilities of 410 A continuous and 820 A peak. It includes an integrated temperature sensor, low VCE,sat, and low switching losses. The Compact design supports high power density with robust insulation, making it suitable for direct cooling and efficient PCB assembly.
Integrated on-chip temperature sensor
PressFIT contact technology
RoHS compliant, lead-free
UL 94 V0 module frame
Related links
- Infineon 300 A 1.2 kV Clamp
- Infineon FF300R12KE4HOSA1 300 A 1.2 kV Clamp
- Infineon BSM200GA120DN2HOSA1 300 A 1.2 kV Clamp
- Starpower GD300HTY120C7S 300 A 1.2 kV, 27-Pin
- Semikron Danfoss SKM300GB125D 300 A 1.2 kV Panel
- Mitsubishi Electric CM300DY-24T #300G 300 A 1.2 kV PCB
- Infineon HybridPACK Drive G2 N-Channel MOSFET 1.2 kV Enhancement HybridPACK Drive G2 FS02MR12A8MA2BBPSA1
- Infineon FS03MR12A7MA2BHPSA1 310 A 1.2 kV HybridPACK Drive G2, Screw
