onsemi SuperFET III MOSFET Easy-drive N-Channel MOSFET, 44 A, 650 V Enhancement, 3-Pin TO-247 NVHL072N65S3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€12.12

(exc. VAT)

€14.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€6.06€12.12
20 - 198€5.225€10.45
200 +€4.53€9.06

*price indicative

Packaging Options:
RS Stock No.:
186-1537
Mfr. Part No.:
NVHL072N65S3
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

44A

Maximum Drain Source Voltage Vds

650V

Series

SuperFET III MOSFET Easy-drive

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

107mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

82nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

312W

Maximum Operating Temperature

150°C

Width

4.82mm

Standards/Approvals

No

Height

20.82mm

Length

15.87mm

Automotive Standard

AEC-Q101

SUPERFET III MOSFET is ON Semiconductor’s brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET Easy drive series helps manage EMI issues and allows for easier design implementation.

700 V @ TJ = 150°C

Ultra Low Gate Charge (Typ. Qg = 78 nC)

Low Effective Output Capacitance (Typ. Coss(eff.) = 715 pF)

PPAP Capable

Typ. RDS(on) = 63 mΩ

Higher system reliability at low temperature operation

Lower switching loss

PPAP Capable

Applications

HV DC/DC converter

End Products

On Board Charger

DC/DC Converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy