Infineon IMT N-Channel MOSFET, 77 A, 650 V Enhancement, 4-Pin PG-LHSOF-4 IMTA65R020M2HXTMA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.76

(exc. VAT)

€18.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.76
10 - 99€13.28
100 +€12.26

*price indicative

RS Stock No.:
349-056
Mfr. Part No.:
IMTA65R020M2HXTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

77A

Maximum Drain Source Voltage Vds

650V

Series

IMT

Package Type

PG-LHSOF-4

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

24mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

4.5V

Typical Gate Charge Qg @ Vgs

57nC

Maximum Power Dissipation Pd

416W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon CoolSiC MOSFET 650 V G2 is built on Infineon’s robust 2nd generation Silicon Carbide trench technology, offering unparalleled performance, superior reliability, and exceptional ease of use. This MOSFET enables cost effective, highly efficient, and simplified designs, making it ideal for meeting the ever-growing demands of modern power systems and markets. Its advanced technology provides a powerful solution for achieving high system efficiency in a wide range of applications.

Ultra low switching losses

Robust against parasitic turn‑on even with 0 V turn off gate voltage

Flexible driving voltage and compatible with bipolar driving scheme

Robust body diode operation under hard commutation events

The .XT interconnection technology for best in class thermal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy