onsemi EliteSiC N-Channel MOSFET, 77 A, 650 V Enhancement, 8-Pin HPSOF-8L NTBL023N065M3S
- RS Stock No.:
- 333-415
- Mfr. Part No.:
- NTBL023N065M3S
- Manufacturer:
- onsemi
Subtotal (1 tape of 1 unit)*
€11.57
(exc. VAT)
€14.23
(inc. VAT)
- 1,990 unit(s) ready to ship from another location
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €11.57 |
| 10 - 99 | €10.41 |
| 100 + | €9.61 |
*price indicative
- RS Stock No.:
- 333-415
- Mfr. Part No.:
- NTBL023N065M3S
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 77A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | HPSOF-8L | |
| Series | EliteSiC | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 32.6mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 312W | |
| Typical Gate Charge Qg @ Vgs | 69nC | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Halide Free and RoHS with Exemption 7a, Pb-Free | |
| Length | 9.9mm | |
| Width | 10.38mm | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 77A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type HPSOF-8L | ||
Series EliteSiC | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 32.6mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 312W | ||
Typical Gate Charge Qg @ Vgs 69nC | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Halide Free and RoHS with Exemption 7a, Pb-Free | ||
Length 9.9mm | ||
Width 10.38mm | ||
Height 2.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- onsemi EliteSiC N-Channel MOSFET 650 V Enhancement, 8-Pin HPSOF-8L NTBL032N065M3S
- onsemi NTBL N-Channel MOSFET 650 V Enhancement, 8-Pin HPSOF-8L NTBL075N065SC1
- onsemi NTBL N-Channel MOSFET 650 V Enhancement, 8-Pin HPSOF-8L NTBL060N065SC1
- onsemi EliteSiC N-Channel MOSFET 1700 V Enhancement, 4-Pin TO-247-4L NVH4L050N170M1
- onsemi NTB N-Channel MOSFET 1200 V Enhancement, 7-Pin HPSOF-8L
- onsemi NTB N-Channel MOSFET 1200 V Enhancement, 7-Pin HPSOF-8L NTBL045N065SC1
- Infineon CoolMOS C6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R041C6FKSA1
- Infineon IMT N-Channel MOSFET 650 V Enhancement, 4-Pin PG-LHSOF-4 IMTA65R020M2HXTMA1
