Infineon OptiMOS N-Channel MOSFET, 77 A, 150 V Enhancement, 8-Pin PG-WSON-8 BSC110N15NS5SCATMA1

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.74

(exc. VAT)

€13.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€5.37€10.74-
20 - 198€4.84€9.689%
200 - 998€4.45€8.9017%
1000 - 1998€4.135€8.2722%
2000 +€3.71€7.4230%

*price indicative

Packaging Options:
RS Stock No.:
284-648
Mfr. Part No.:
BSC110N15NS5SCATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

77A

Maximum Drain Source Voltage Vds

150V

Series

OptiMOS

Package Type

PG-WSON-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

11mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

150W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Infineon OptiMOS Power MOSFET stands as a Pinnacle of performance in the realm of MOSFET technology. Designed for demanding industrial applications, it offers superior efficiency and reliability, making it an Ideal choice for high frequency switching and synchronous rectification. With innovative dual side cooling and an operating temperature capability of up to 175°C, this device ensures robust operation even under significant thermal stress. The infusion of Advanced materials further enhances its thermal stability and reliability, ensuring that it meets the strictest industry standards. With its comprehensive validation to JEDEC standards, this MOSFET is tailored for engineers seeking excellence in power electronics.

Exceptional thermal resistance for reliability

N channel design for versatile switching

Streamlined package for space efficiency

Qualified for industrial applications' performance

Optimised for high frequency technology designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy