Infineon IMB N-Channel MOSFET, 189 A, 1.2 kV Enhancement, 7-Pin PG-TO263-7 IMBG120R008M2HXTMA1
- RS Stock No.:
- 349-092
- Mfr. Part No.:
- IMBG120R008M2HXTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€33.35
(exc. VAT)
€41.02
(inc. VAT)
In Stock
- Plus 685 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €33.35 | - |
| 10 - 99 | €30.02 | 9% |
| 100 + | €27.68 | 17% |
*price indicative
- RS Stock No.:
- 349-092
- Mfr. Part No.:
- IMBG120R008M2HXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 189A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | PG-TO263-7 | |
| Series | IMB | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 21mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Typical Gate Charge Qg @ Vgs | 195nC | |
| Maximum Power Dissipation Pd | 800W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | JEDEC47/20/22, RoHS | |
| Height | 4.5mm | |
| Width | 10.2mm | |
| Length | 15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 189A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type PG-TO263-7 | ||
Series IMB | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 21mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 25V | ||
Typical Gate Charge Qg @ Vgs 195nC | ||
Maximum Power Dissipation Pd 800W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals JEDEC47/20/22, RoHS | ||
Height 4.5mm | ||
Width 10.2mm | ||
Length 15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon IMB Series MOSFET, 1200V Drain Source Voltage, 189A Continuous Drain Current - IMBG120R008M2HXTMA1
This MOSFET is a high-voltage, N-channel enhancement device designed for demanding power-switching environments. It is intended for surface-mount applications where substantial current handling and elevated temperature tolerance are required. The component meets recognised industry package conventions and is suitable for use in industrial power stages that require robust conduction and switching capability.
Features and Benefits:
• 800W power dissipation enables sustained high-power operation
• 1200V drain-source rating supports high-voltage topologies
• 189A continuous drain current permits heavy-load conduction
• 21mΩ Rds(on) delivers low conduction losses under load
• 195nC typical gate charge suited to high-energy switching
• 7-pin PG-TO263-7 package simplifies high-power surface mounting
• 1200V drain-source rating supports high-voltage topologies
• 189A continuous drain current permits heavy-load conduction
• 21mΩ Rds(on) delivers low conduction losses under load
• 195nC typical gate charge suited to high-energy switching
• 7-pin PG-TO263-7 package simplifies high-power surface mounting
Applications
• Suitable for industrial inverter and converter stages
• Ideal for high-voltage switch-mode power supplies
• Used with motor-drive power modules requiring high current
• Can be used for renewable-energy power electronics
• Suitable for fast-switching, high-energy switching circuits
• Ideal for high-voltage switch-mode power supplies
• Used with motor-drive power modules requiring high current
• Can be used for renewable-energy power electronics
• Suitable for fast-switching, high-energy switching circuits
What thermal range can it operate across in harsh conditions?
It functions from -55°C up to 200°C, enabling deployment in extreme thermal environments.
How does the package type affect assembly on production boards?
The PG-TO263-7 surface-mount format provides a compact, low-profile solution optimised for automated soldering and heat-sink attachment.
What is the gate voltage endurance for control interfaces?
The device permits gate voltages up to 25V, allowing compatibility with common gate-driver outputs.
Is this device a channel enhancement or depletion type?
It is an N-channel enhancement-mode transistor suitable for conventional gate-driven switching topologies.
Related links
- Infineon IMB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin PG-TO263-7 IMBG120R012M2HXTMA1
- Infineon IMB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin PG-TO263-7 IMBG120R017M2HXTMA1
- Infineon IMB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin PG-TO263-7 IMBG120R026M2HXTMA1
- Infineon IMB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin PG-TO263-7 IMBG120R234M2HXTMA1
- Infineon IMB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin PG-TO263-7 IMBG120R053M2HXTMA1
- Infineon IMB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin PG-TO263-7 IMBG120R040M2HXTMA1
- Infineon IMB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin PG-TO263-7 IMBG120R078M2HXTMA1
- Infineon IMB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin PG-TO263-7 IMBG120R022M2HXTMA1
