Infineon IMB N-Channel MOSFET, 21 A, 1.2 kV Enhancement, 7-Pin PG-TO263-7 IMBG120R078M2HXTMA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.33

(exc. VAT)

€9.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 998 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.33
10 - 99€6.61
100 - 499€6.07
500 - 999€5.64
1000 +€5.05

*price indicative

RS Stock No.:
349-103
Mfr. Part No.:
IMBG120R078M2HXTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

1.2kV

Series

IMB

Package Type

PG-TO263-7

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

78.1mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

25V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

158W

Typical Gate Charge Qg @ Vgs

20.6nC

Maximum Operating Temperature

175°C

Length

15mm

Standards/Approvals

JEDEC47/20/22, RoHS

Height

4.5mm

Width

10.2mm

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon CoolSiC 1200 V SiC MOSFET G2 is a high performance silicon carbide MOSFET designed for superior efficiency with very low switching losses. With a short circuit withstand time of 2 μs, the device provides robust protection against fault conditions. The benchmark gate threshold voltage (VGS(th)) of 4.2 V ensures optimal switching performance, making it an excellent choice for demanding power applications that require high efficiency and reliability.

Robust body diode for hard commutation

The .XT interconnection technology for best in class thermal performance

Better energy efficiency

Cooling optimization

Higher power density

New robustness features

Highly reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy