Infineon IPT N-Channel MOSFET, 313 A, 60 V Enhancement, 8-Pin PG-HSOF-8 IPT012N06NATMA1
- RS Stock No.:
- 273-5351
- Mfr. Part No.:
- IPT012N06NATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2000 units)*
€3,890.00
(exc. VAT)
€4,784.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €1.945 | €3,890.00 |
*price indicative
- RS Stock No.:
- 273-5351
- Mfr. Part No.:
- IPT012N06NATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 313A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IPT | |
| Package Type | PG-HSOF-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 106nC | |
| Maximum Power Dissipation Pd | 214W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC61249-2-21, JEDEC1, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 313A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IPT | ||
Package Type PG-HSOF-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 106nC | ||
Maximum Power Dissipation Pd 214W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC61249-2-21, JEDEC1, RoHS | ||
Automotive Standard No | ||
The Infineon Power MOSFET is optimized for high current applications such as forklift, light electric vehicles, POL and telecom. This package is a perfect solution for high power applications where highest efficiency, outstanding EMI behaviour as well as best thermal behaviour and space reduction are required. It is qualified according to JEDEC1 for target applications.
Halogen free
RoHS compliant
Pb free lead plating
Superior thermal resistance
100 percent avalanche tested
Related links
- Infineon IPT N-Channel MOSFET 60 V Enhancement, 8-Pin PG-HSOF-8 IPT012N06NATMA1
- Infineon IPT N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT029N08N5ATMA1
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T065S7XTMA1
- Infineon IPT N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT014N08NM5ATMA1
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T022S7XTMA1
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60R180CM8XTMA1
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T040S7XTMA1
- Infineon IPT N-Channel MOSFET 200 V Enhancement, 8-Pin PG-HSOF-8 IPT129N20NM6ATMA1
