Infineon ISZ N-Channel MOSFET, 63 A, 100 V Enhancement, 8-Pin PG-TSDSON-8 ISZ113N10NM5LF2ATMA1
- RS Stock No.:
- 349-154
- Mfr. Part No.:
- ISZ113N10NM5LF2ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.22
(exc. VAT)
€17.49
(inc. VAT)
In Stock
- Plus 5,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.844 | €14.22 |
| 50 - 95 | €2.702 | €13.51 |
| 100 - 495 | €2.504 | €12.52 |
| 500 - 995 | €2.302 | €11.51 |
| 1000 + | €2.22 | €11.10 |
*price indicative
- RS Stock No.:
- 349-154
- Mfr. Part No.:
- ISZ113N10NM5LF2ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 63A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | ISZ | |
| Package Type | PG-TSDSON-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 11.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 100W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC61249‑2‑21, JEDEC, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 63A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series ISZ | ||
Package Type PG-TSDSON-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 11.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 100W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC61249‑2‑21, JEDEC, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon OptiMOS Linear FET is a revolutionary approach that solves the trade-off between on-state resistance and linear mode capability. Combined with the low cost, low profile PQFN 3.3x3.3 package, it is targeted for soft start and current limiting purpose in Power over Ethernet (PoE) application.
Wide safe operating area
Low RDS(on)
High max. pulse current
High max. continuous current
Available in small low profile package
Related links
- Infineon ISZ N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8 ISZ056N03LF2SATMA1
- Infineon ISZ N-Channel OptiMOSTM Power-MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ040N03L5ISATMA1
- Infineon ISZ N-Channel Power Transistor 30 V Enhancement, 8-Pin PG-TSDSON-8 ISZ033N03LF2SATMA1
- Infineon ISZ N-Channel Power Transistor 30 V Enhancement, 8-Pin PG-TSDSON-8 ISZ028N03LF2SATMA1
- Infineon ISZ N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ019N03L5SATMA1
- Infineon ISZ N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ143N13NM6ATMA1
- Infineon ISZ N-Channel Power Transistor 200 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ520N20NM6ATMA1
- Infineon ISZ N-Channel OptiMOSTM Power-MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL
