Infineon ISZ N-Channel MOSFET, 40 A, 30 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ019N03L5SATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-5358
Mfr. Part No.:
ISZ019N03L5SATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

30V

Package Type

PG-TSDSON-8FL

Series

ISZ

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.9mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

44nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Standards/Approvals

IEC61249-2-21, JEDEC Standard, RoHS

The Infineon Power MOSFET is an optimized for high performance buck converter. This power MOSFET has an excellent gate charge. It has very low on resistance and qualified according to JEDEC standard.

Halogen free

RoHS compliant

Pb free lead plating

Superior thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy