Infineon ISZ N-Channel Power Transistor, 54 A, 135 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ143N13NM6ATMA1
- RS Stock No.:
- 349-155
- Mfr. Part No.:
- ISZ143N13NM6ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.34
(exc. VAT)
€21.33
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.468 | €17.34 |
| 50 - 95 | €3.298 | €16.49 |
| 100 + | €3.056 | €15.28 |
*price indicative
- RS Stock No.:
- 349-155
- Mfr. Part No.:
- ISZ143N13NM6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power Transistor | |
| Maximum Continuous Drain Current Id | 54A | |
| Maximum Drain Source Voltage Vds | 135V | |
| Package Type | PG-TSDSON-8FL | |
| Series | ISZ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 14.3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Maximum Power Dissipation Pd | 95W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC61249‑2‑21, JEDEC, J-STD-020, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power Transistor | ||
Maximum Continuous Drain Current Id 54A | ||
Maximum Drain Source Voltage Vds 135V | ||
Package Type PG-TSDSON-8FL | ||
Series ISZ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 14.3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Maximum Power Dissipation Pd 95W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC61249‑2‑21, JEDEC, J-STD-020, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Infineon OptiMOS 6 power MOSFET 135 V Normal Level in PQFN 3.3x3.3 package. OptiMOS 6 135 V targets high power motor drive applications such as LEVs, e-forklifts, power and gardening tools, but also UPS applications which predominantly use 72 to 84 V batteries. This product effectively bridges the gap between the 120 V and 150 V MOSFETs and provides significant improvements in RDS(on) and cost, helping improve the system efficiency.
System cost reduction
Less paralleling required
Reduced VDS overshoot and switching losses
Higher power density designs
Related links
- Infineon ISZ N-Channel Power Transistor 200 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ520N20NM6ATMA1
- Infineon ISZ N-Channel OptiMOSTM Power-MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ040N03L5ISATMA1
- Infineon ISZ N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL
- Infineon ISZ N-Channel OptiMOSTM Power-MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL
- Infineon ISZ N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ019N03L5SATMA1
- Infineon ISZ N-Channel Power Transistor 30 V Enhancement, 8-Pin PG-TSDSON-8 ISZ028N03LF2SATMA1
- Infineon ISZ N-Channel Power Transistor 30 V Enhancement, 8-Pin PG-TSDSON-8 ISZ033N03LF2SATMA1
- Infineon ISZ N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TSDSON-8 ISZ113N10NM5LF2ATMA1
