Infineon IPQ N-Channel Power Device, 90 A, 60 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T022S7AXTMA1
- RS Stock No.:
- 349-202
- Mfr. Part No.:
- IPQC60T022S7AXTMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.23
(exc. VAT)
€17.50
(inc. VAT)
In Stock
- Plus 727 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.23 |
| 10 - 99 | €12.79 |
| 100 + | €11.82 |
*price indicative
- RS Stock No.:
- 349-202
- Mfr. Part No.:
- IPQC60T022S7AXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Device | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IPQ | |
| Package Type | PG-HDSOP-22 | |
| Mount Type | Surface | |
| Pin Count | 22 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Maximum Power Dissipation Pd | 416W | |
| Forward Voltage Vf | 820mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC Q101, JEDEC, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Device | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IPQ | ||
Package Type PG-HDSOP-22 | ||
Mount Type Surface | ||
Pin Count 22 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Maximum Power Dissipation Pd 416W | ||
Forward Voltage Vf 820mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC Q101, JEDEC, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The Infineon CoolMOS S7TA enables the best price performance for low frequency switching applications. The embedded temperature sensor increases junction temperature sensing accuracy and robustness while keeping an easy and seamless implementation. CoolMOS S7TA is optimized for static switching and high current applications. The new temperature sensor enhances S7A features, allowing the best possible utilization of the power transistor.
Optimized price performance in low frequency switching applications
High pulse current capability
Seamless diagnostics at lowest system cost
Increased system performance
Minimized conduction losses
More reliability and longer system lifetime
Shock and vibration resistance
No contact arcing or bouncing
Related links
- Infineon IPQ N-Channel Power Device 600 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T022S7XTMA1
- Infineon IPQ N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T017S7XTMA1
- Infineon IPQ N-Channel MOSFET 60 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T017S7AXTMA1
- Infineon IPQ N-Channel MOSFET 60 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T040S7AXTMA1
- Infineon CoolMOS CM8 N-Channel Power MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60R016CM8XTMA1
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T040S7AXTMA1
- Infineon IPDQ60 N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T010S7AXTMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R140M1HXUMA1
