Infineon IPT N-Channel MOSFET, 18 A, 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60R180CM8XTMA1
- RS Stock No.:
- 349-259
- Mfr. Part No.:
- IPT60R180CM8XTMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.18
(exc. VAT)
€19.90
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.236 | €16.18 |
| 50 - 95 | €3.07 | €15.35 |
| 100 - 495 | €2.852 | €14.26 |
| 500 - 995 | €2.618 | €13.09 |
| 1000 + | €2.52 | €12.60 |
*price indicative
- RS Stock No.:
- 349-259
- Mfr. Part No.:
- IPT60R180CM8XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | PG-HSOF-8 | |
| Series | IPT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Power Dissipation Pd | 119W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type PG-HSOF-8 | ||
Series IPT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Power Dissipation Pd 119W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon CoolMOS 8th generation platform is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered by Infineon Technologies. The 600V CoolMOS CM8 series is the successor to the CoolMOS 7. It combines the benefits of a fast switching SJ MOSFET with excellent ease of use, e.g low ringing tendency, implemented fast body diode for all products with outstanding robustness against hard commutation and excellent ESD capability. Furthermore, extremely low switching and conduction losses of CM8, make switching applications even more efficient.
Suitable for hard and soft switching topologies
Ease of use and fast design in through low ringing tendency
Simplified thermal management thanks to our advanced die attach technique
Suitable for a wide variety of applications and power ranges
Increased power density solutions enabled by using products with smaller footprint
Related links
- Infineon IPT N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT029N08N5ATMA1
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T065S7XTMA1
- Infineon IPT N-Channel MOSFET 60 V Enhancement, 8-Pin PG-HSOF-8 IPT012N06NATMA1
- Infineon IPT N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT014N08NM5ATMA1
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T022S7XTMA1
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T040S7XTMA1
- Infineon IPT N-Channel MOSFET 200 V Enhancement, 8-Pin PG-HSOF-8 IPT129N20NM6ATMA1
- Infineon IPT N-Channel Power MOSFET 0.82 V Enhancement, 8-Pin PG-HSOF-8 IPT60R022S7XTMA1
