Infineon IPT N-Channel MOSFET, 23 A, 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T022S7XTMA1
- RS Stock No.:
- 349-260
- Mfr. Part No.:
- IPT60T022S7XTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€12.35
(exc. VAT)
€15.19
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.35 | - |
| 10 - 99 | €11.11 | 10% |
| 100 + | €10.25 | 17% |
*price indicative
- RS Stock No.:
- 349-260
- Mfr. Part No.:
- IPT60T022S7XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPT | |
| Package Type | PG-HSOF-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 820mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 390W | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC, JS-001, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPT | ||
Package Type PG-HSOF-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 820mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 390W | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC, JS-001, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon CoolMOS S7 boasts the lowest Rdson values for an HV SJ MOSFET, with a distinctive increase in energy efficiency. The embedded Temperature sensor increases junction temperature sensing accuracy and robustness while keeping an easy and seamless implementation. CoolMOS S7 is optimized for static switching and high current applications. It is an ideal fit for solid-state relay, circuit breaker designs, and line rectification in SMPS and inverter topologies. The new temperature sensor enhances S7 features, allowing the best possible utilization of the power transistor.
CoolMOS S7 technology enables lowest RDS(on) in the smallest footprint
Optimized price performance in low frequency switching applications
High pulse current capability
Seamless diagnostics at the lowest system
Temperature sense feature for protection and optimized thermal device utilization
Related links
- Infineon IPT N-Channel Power MOSFET 0.82 V Enhancement, 8-Pin PG-HSOF-8 IPT60R022S7XTMA1
- Infineon IPT N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT029N08N5ATMA1
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T065S7XTMA1
- Infineon IPT N-Channel MOSFET 60 V Enhancement, 8-Pin PG-HSOF-8 IPT012N06NATMA1
- Infineon IPT N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT014N08NM5ATMA1
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60R180CM8XTMA1
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T040S7XTMA1
- Infineon IPT N-Channel MOSFET 200 V Enhancement, 8-Pin PG-HSOF-8 IPT129N20NM6ATMA1
